This 8-contact connector features a thermoplastic material and polycarbonate insulation. It has a current rating of 10A and a voltage rating of 42V. The operating temperature range is from -40°C to 105°C. The connector is compliant with ELV and RoHS regulations.
TE Connectivity 2-1103003-3 technical specifications.
| Color | Beige |
| Contact Type | HD.M |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Polycarbonate |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD.7, HTS |
| Termination | Crimp |
| Voltage Rating | 42V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103003-3 to view detailed technical specifications.
No datasheet is available for this part.