This panel mount rectangular connector features 25 positions, a voltage rating of 250V, and a current rating of 10A. It is constructed from PC material and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
TE Connectivity 2-1103010-3 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Type | HD.M |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HD.25 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103010-3 to view detailed technical specifications.
No datasheet is available for this part.
