
This 7-position rectangular connector features a 10A current rating and 42V voltage rating, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is made of PC material and has a flammability rating of UL94 V-0. The connector is available in a loose piece packaging with 10 units per package and is RoHS compliant.
TE Connectivity 2-1103103-3 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Type | HTS HN.D |
| Current Rating | 10A |
| Depth | 31.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 20.8mm |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HN.D.7 |
| Termination | Crimp |
| Voltage Rating | 42V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103103-3 to view detailed technical specifications.
No datasheet is available for this part.
