
The 2-1103110-3 is a 40-position crimp contact from TE Connectivity with a current rating of 10A and a voltage rating of 250V. It is designed for panel mount applications and is made of copper with a PC material body. The contact type is HTS HN.D and is available in a loose piece packaging with 5 pieces per package. The operating temperature range is from -40°C to 125°C and it is RoHS compliant.
TE Connectivity 2-1103110-3 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Type | HTS HN.D |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | PC |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HN.D.40 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103110-3 to view detailed technical specifications.
No datasheet is available for this part.