
Conn Rectangular PIN 16Signal/1Ground POS Crimp ST Cable Mount Loose
TE Connectivity 2-1103417-7 technical specifications.
| Color | Beige |
| Contact Type | HE/HA |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HA.16, HTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103417-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
