This 10-contact rectangular connector features a 2-row design with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a voltage rating of 400V and a current rating of 16A. The connector is made of brass with gold plating and has a flammability rating of UL94 V-0. It is available in a package quantity of 5 and is RoHS compliant.
TE Connectivity 2-1103637-3 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | HE/HA |
| Current Rating | 16A |
| Depth | 34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | HE.10, HTS |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103637-3 to view detailed technical specifications.
No datasheet is available for this part.