Contact SKT Crimp ST Cable Mount Box
TE Connectivity 2-1105351-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Coax, HTS |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1105351-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.