
General purpose electromechanical relay featuring a 3PDT (3 Form C) contact configuration. Rated for 5A at 240VAC and 28VDC, with gold-plated silver contacts. Operates on a 110VDC coil with 1.5W power consumption and 11mA coil current. Features a 15ms operate time and 10ms release time, with socket mounting and plug termination.
TE Connectivity 2-1393118-5 technical specifications.
| Actuating System | DC |
| Coil Current | 11mA |
| Coil Power | 1.5W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393118-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.