General purpose 4PDT signal relay with a 6V AC coil voltage, 200mA coil current, and 1.2W coil power. Features silver contacts rated for 2.5A and 240V AC, with a maximum AC voltage rating of 120V and DC voltage rating of 28V. Operate time is 13ms, release time is 6ms, and it mounts via socket termination. Operating temperature range is -45°C to 70°C.
TE Connectivity 2-1393122-3 technical specifications.
| Actuating System | AC |
| Coil Current | 200mA |
| Coil Power | 1.2W |
| Coil Resistance | 11R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 2.5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393122-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.