
General purpose power relay featuring a 4PDT (4 Form C) throw configuration. Coil operates on 120V AC with a current draw of 11mA and power consumption of 1.35W. Contacts are rated for 2.5A at 240V AC and 3A at 120V AC, with silver contact material. Operate and release times are 13ms and 6ms respectively. Socket mount termination for plug-in installation.
TE Connectivity 2-1393123-7 technical specifications.
| Actuating System | AC |
| Coil Current | 11mA |
| Coil Power | 1.35W |
| Coil Resistance | 3.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 2.5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 1.5inch |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHU |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393123-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
