This 24V SPDT electromechanical relay features a 1 Form C contact arrangement and a non-latching relay construction. It has a maximum switching current of 8A and a maximum switching voltage of 400VAC. The relay is designed for through hole mounting and has a termination style of PC Pin. The operating temperature range is -40 to 70°C.
TE Connectivity 2-1393215-8 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 20mA |
| Coil Resistance | 1.2KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 8A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1393215-8 to view detailed technical specifications.
No datasheet is available for this part.