
General purpose SPST signal relay featuring a 24V DC coil with 8.33mA current and 200mW power consumption. Contact ratings include 6A and 250V AC, with silver and gold contact material and gold plating. Operates within a -40°C to 70°C temperature range, with 10ms operate and 5ms release times. Through-hole mounting with PCB termination, IP67 rated, and RoHS compliant.
TE Connectivity 2-1393217-4 technical specifications.
| Coil Current | 8.33mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Depth | 10mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 0.417inch |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RE, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.2116oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393217-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
