
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) contact configuration. Coil specifications include 12VDC, 221mW power consumption, and 18.4mA current. Contact ratings offer 8A continuous and 15A maximum current, with a 400V AC voltage rating. Designed for through-hole mounting with straight pins, this relay operates within a -40°C to 85°C temperature range and boasts IP67 ingress protection. Approvals include UL, CSA, and VDE.
TE Connectivity 2-1393222-0 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 18.4mA |
| Coil Power | 221mW |
| Coil Resistance | 652R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15mm |
| Length | 28.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393222-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
