This 8-Form-C SPDT relay from TE Connectivity features a non-latching relay construction and operates at a maximum switching power of 4kVA. It has a contact arrangement of SPDT and a contact form of 1 Form C. The relay is designed for through hole mounting and has a termination style of PC Pin. It has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C.
TE Connectivity 2-1393230-7 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 9V |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1393230-7 to view detailed technical specifications.
No datasheet is available for this part.