Power Relay 10VDC 25A SPDT(29x12.6x25.5)mm THT
TE Connectivity 2-1393230-8 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 10V |
| Maximum AC Switching Voltage | 440V |
| Maximum Switching Current | 25A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1393230-8 to view detailed technical specifications.
No datasheet is available for this part.