
TE Connectivity 2-1393239-3 technical specifications.
| Application(s) | POWER |
| Coil Current | 80mA |
| Coil Power | 500mW |
| Coil Resistance | 62R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393239-3 to view detailed technical specifications.
No datasheet is available for this part.