TE Connectivity 2-1393240-5 technical specifications.
| Coil Current | 8.7mA |
| Coil Power | 500mW |
| Coil Resistance | 5.52kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 9ms |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Switching Voltage | 400V |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393240-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.