General purpose electromechanical relay featuring a wide operating temperature range from -40°C to 125°C. Designed for reliable switching applications, this component utilizes quick connect termination for efficient installation.
TE Connectivity 2-1393302-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.05 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1393302-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.