
SPDT Electromechanical Signal Relay with 12VDC coil voltage and 24mA coil current, featuring a 500 Ohm coil resistance and 140mW coil power. Contact rating is 0.25A at 12VDC, with a maximum switching current of 1A and switching voltage of 200V. This through-hole mount relay offers a 1.1ms operate time and 1.6ms release time, with a contact material of Ruthenium and a life expectancy of 50,000,000 hours. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
TE Connectivity 2-1393763-8 technical specifications.
| Actuating System | DC |
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Power | 140mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 1.8V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 400mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Depth | 7mm |
| ELV | Compliant |
| Height | 0.295inch |
| Insertion Loss | -0.27dB |
| Length | 0.76inch |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 1.1ms |
| Package Quantity | 1250 |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 1.6ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Switching Current | 1A |
| Switching Voltage | 200V |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 175V |
| Weight | 1.8g |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393763-8 to view detailed technical specifications.
No datasheet is available for this part.