
General purpose 8PDT signal relay featuring AC actuation with a 115V coil voltage and 7.5kR coil resistance. Contacts are rated for 5A at 120V AC, constructed from silver and cadmium, and designed for plug termination. Operating temperature range spans from -55°C to 75°C, with maximum AC voltage rating of 120V and DC voltage rating of 30V. This relay is RoHS compliant and mounts via socket.
TE Connectivity 2-1393766-8 technical specifications.
| Actuating System | AC |
| Coil Resistance | 7.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 8PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393766-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
