
Signal relay featuring a DC actuating system with a 3V coil voltage and 66.7mA coil current, consuming 807mW of power. This non-latching, SPDT relay offers a 1.25A contact current rating with gold plating and a 125V AC contact voltage rating. Designed for PCB termination and socket mounting, it operates within a -40°C to 85°C temperature range, with a 7ms operate time and 5ms release time.
TE Connectivity 2-1393779-4 technical specifications.
| Actuating System | DC |
| Coil Current | 66.7mA |
| Coil Power | 807mW |
| Coil Resistance | 20R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 3V |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1.25A |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| ELV | Compliant |
| Height | 11.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | V23101, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.141oz |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393779-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
