
DPDT signal relay featuring a 9V DC coil voltage and 2A contact current rating. This surface mountable component offers gold-plated contacts for enhanced conductivity and a 250V AC / 220V DC maximum voltage rating. With a 4ms operate and release time, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
TE Connectivity 2-1393789-3 technical specifications.
| Actuating System | DC |
| Package/Case | SMD/SMT |
| Coil Current | 15.6mA |
| Coil Power | 720mW |
| Coil Resistance | 578R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.409inch |
| Length | 0.571inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393789-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.