TE Connectivity 2-1393809-2 technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 32V |
| Coil Current | 18.82mA |
| Coil Resistance | 1.7KOhm |
| Maximum Pick-Up Voltage | 33.8VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 70W|50VA |
| Mounting | Plug-In |
| Termination Style | Solder Lug |
| Number of Terminals | 16 |
| Relay Construction | Non-Latching |
| Operate Time | 7.5ms |
| Package Type | Dust Cover |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1393809-2 to view detailed technical specifications.
No datasheet is available for this part.