General purpose electromechanical relay featuring a 3PDT (Triple Pole Double Throw) contact configuration. Rated for 16A contact current and 400V AC contact voltage, with Silver, Cadmium contact material. Operates on a 24V DC coil voltage with 1.5W coil power and 70.8mA coil current. Offers a 15ms operate time and 10ms release time. Designed for DIN rail mounting with plug termination.
TE Connectivity 2-1393844-0 technical specifications.
| Actuating System | DC |
| Coil Current | 70.8mA |
| Coil Power | 1.5W |
| Coil Resistance | 345R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393844-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.