General purpose electromechanical relay featuring a 12VDC coil with 30mA current and 400mW power consumption. Offers a 10A contact current rating with silver contacts, suitable for 250VAC applications. This SPST, momentary relay has a through-hole mounting style and a 10ms operate time. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and IP54 rated.
TE Connectivity 2-1415030-1 technical specifications.
| Coil Current | 30mA |
| Coil Power | 400mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 0.787inch |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PB, SCHRACK |
| Switching Current | 10A |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 5.4g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1415030-1 to view detailed technical specifications.
No datasheet is available for this part.