3PDT plug-in power relay with a 10A contact current rating and 400VAC voltage rating. Features a 115VAC coil voltage, 1W coil power, and 4.845kR coil resistance. Silver contact material ensures reliable switching. Operates within a -40°C to 70°C temperature range with a 15ms operate time. Dimensions are 28x22.5x35mm.
TE Connectivity 2-1415529-1 technical specifications.
| Coil Power | 1W |
| Coil Resistance | 4.845kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 22.5mm |
| ELV | Compliant |
| Height | 29mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 400V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1415529-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.