TE Connectivity 2-1415535-7 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 88.23mA |
| Coil Resistance | 68Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 25A |
| Maximum Switching Power | 3kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1415535-7 to view detailed technical specifications.
No datasheet is available for this part.