Power Relay 48VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity 2-1415898-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1415898-1 to view detailed technical specifications.
No datasheet is available for this part.