TE Connectivity 2-1415899-5 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1415899-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.