
Miniature sealed electromechanical signal relay featuring a 12VDC coil with 960 Ohm resistance and 150mW power consumption. This SPDT relay offers a 1A contact current rating with silver and gold contact material, suitable for through-hole mounting via PC pins. Operating within a -30°C to 80°C temperature range, it boasts a 5ms operate and release time, with AC and DC voltage ratings of 120V and 30V respectively.
TE Connectivity 2-1419130-4 technical specifications.
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Power | 150mW |
| Coil Resistance | 960R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Contact Plating | Silver |
| Depth | 7.4mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TSC, OEG |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1419130-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
