
SPDT miniature sealed electromechanical relay with a 24VDC coil voltage and 150mW coil power. Features a 1A contact current rating and 30VDC maximum contact voltage rating. Through-hole mounting with DIP package, measuring 12.3x7.4x9.9mm. Operate and release times are 5ms, with a coil resistance of 3.84kR. RoHS compliant.
TE Connectivity 2-1419130-8 technical specifications.
| Actuating System | AC/DC |
| Package/Case | DIP |
| Coil Current | 6.3mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Voltage Rating (DC) | 24V |
| Depth | 7.4mm |
| Height | 9.9mm |
| Insertion Loss | -0.5dB |
| Length | 0.492inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TSC, OEG |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| Weight | 0.1058oz |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1419130-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.