TE Connectivity 2-1423169-2 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | 21 |
| Termination Type | SCREW |
| Manufacturer Series | 1423169 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1423169-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.