TE Connectivity 2-1437503-1 technical specifications.
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1437503-1 to view detailed technical specifications.
No datasheet is available for this part.