Automotive box-style wire housing, featuring a 6-position, 2-row configuration with a 5mm pitch. This straight, free-hanging connector system utilizes female socket contacts for signal applications, with a body and housing color of black PBT. It is sealable, polarized, and RoHS compliant.
TE Connectivity 2-1452319-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 37.75mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.622inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 396 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1452319-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.