
DPDT signal relay with a 2A contact current rating and 220V DC contact voltage rating. Features gold and ruthenium contact material with gold plating. Operates on a 12V DC coil voltage, drawing 16.7mA with 200mW power consumption. Through-hole mount termination with a 5ms operate and release time. RoHS compliant and suitable for operation between -55°C and 85°C.
TE Connectivity 2-1462035-4 technical specifications.
| Actuating System | DC |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 9.6mm |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | FT2, AXICOM |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 0.1058oz |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1462035-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
