
DPDT RF relay for signal applications, featuring a 12VDC coil with 140mW power consumption and 11.67mA current. Contact ratings include 2A switching current and 220VDC maximum voltage, with gold/ruthenium contact material. Surface mount design with gull wing termination, this relay offers 0.03dB insertion loss and operates from -40°C to 85°C. RoHS compliant and IP67 rated.
TE Connectivity 2-1462037-3 technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 11.67mA |
| Coil Power | 140mW |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Depth | 7.5mm |
| ELV | Compliant |
| Insertion Loss | 0.03dB |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Number of Contacts | 2 |
| Operate Time | 1ms |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Switching Current | 2A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 5.6388mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1462037-3 to view detailed technical specifications.
No datasheet is available for this part.
