Surface mount RF relay featuring a 5V DC coil with 140mW coil power and 28.1mA coil current. Offers a 2A contact current rating with gold-plated nickel contacts and a 220V DC / 250V AC voltage rating. Designed for RF applications with -0.3dB insertion loss, operating across a -55°C to 85°C temperature range. SPDT throw configuration with PCB termination and a 3ms operate time.
TE Connectivity 2-1462051-3 technical specifications.
| Actuating System | DC |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9.4mm |
| ELV | Compliant |
| Height | 10.5mm |
| Insertion Loss | -0.3dB |
| Length | 14.9inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 250 |
| Packaging | Box |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | HF3S, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3oz |
| Width | 0.295inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1462051-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
