Conn Eurostyle Block F 25 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact
TE Connectivity 2-1546018-5 technical specifications.
| Color | Black |
| Current | 12A |
| Housing Color | Black |
| Mount | Free Hanging, Cable |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Levels | 1 |
| Number of Positions Per Level | 25 |
| Number of Rows | 1 |
| Orientation | Straight/Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546018-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.