
15-position, single-row barrier strip terminal block with straight, through-hole solder termination. Features 20A current rating per contact and 300V maximum supply voltage. Constructed with a black thermoplastic insulator and steel contacts with tin plating. Designed for wire gauges from 12AWG to 22AWG, with a 9.53mm pitch. Compliant with RoHS and ELV directives, and rated UL94 V-0 for flammability.
TE Connectivity 2-1546720-7 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 5.686inch |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Number of Wire Entries | 15 |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546720-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
