TE Connectivity 2-1571986-5 technical specifications.
| Actuator Style | Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Vertical Right Angle |
| Product Length (mm) | 11.43 |
| Product Height (mm) | 15.24 |
| Body Length (mm) | 6.86 |
| Body Depth (mm) | 17.5 |
| Body Height (mm) | 15.24 |
| Actuator Length (mm) | 11.43 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1571986-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.