TE Connectivity 2-1609186-9 technical specifications.
| Termination Style | Wire Lead |
| Mounting | Flange Mount |
| Product Length (mm) | 304.8 |
| Product Depth (mm) | 660.4 |
| Product Height (mm) | 152.4 |
| Max Current Rating | 30A |
| Max Voltage Rating | 480VAC |
| Operating Frequency | 400Hz |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1609186-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.