
TE Connectivity 2-1611455-4 technical specifications.
| Mount | Flanges |
| Nominal Primary Voltage | 240V |
| Nominal Secondary Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1611455-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.