TE Connectivity 2-1617019-4 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Solder Hook |
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 3A |
| DC Coil Voltage | 48V |
| Coil Resistance | 2.45KOhm |
| Maximum DC Switching Voltage | 28V |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536410020 |
| Schedule B | 8536410020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1617019-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.