TE Connectivity 2-1617031-8 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SNAP-ON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1617031-8 to view detailed technical specifications.
No datasheet is available for this part.