TE Connectivity 2-1618112-2 technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 120V |
| Mount | Flanges |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1618112-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.