TE Connectivity 2-1624112-1 technical specifications.
| Package/Case | 0402 |
| DC Current | 640mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.76mm |
| Height | 0.61mm |
| Inductance | 12nH |
| Length | 1.27mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6MHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1624112-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.