
TE Connectivity 2-1624117-2 technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.4mm |
| Height | 0.043inch |
| Impedance | 470R |
| Length | 0.079inch |
| Material | Ferrite |
| Max DC Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BMB-L, Sigma Inductors |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1624117-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
