This 100V ceramic capacitor has a capacitance of 33pF and a tolerance of 5%. It is packaged in a 0402 case and is designed for surface mount applications. Operating temperature range is from -55°C to 125°C. The component is compliant with ELV regulations and RoHS standards.
TE Connectivity 2-1676852-3 technical specifications.
| Capacitance | 33pF |
| Package/Case | 0402 |
| ELV | Compliant |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TYC |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1676852-3 to view detailed technical specifications.
No datasheet is available for this part.