TE Connectivity 2-1721381-8 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 1721381 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1721381-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.