
Miniature SPDT toggle switch featuring a short baton lever actuator and PC pin termination. This straight body orientation switch offers ON-None-ON functionality with a 5A at 120VAC and 28VDC current rating, and a 0.4VA power rating. Designed for PC mounting with threads, it has a 6.35mm round panel cutout and operates within a temperature range of -30°C to 85°C. Electrical life is rated for 6000 cycles.
TE Connectivity 2-1825136-1 technical specifications.
| Actuator Style | Short Baton Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 6.86 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 6.86 |
| Product Height (mm) | 24.41 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 6.86 |
| Body Height (mm) | 8.89 |
| Bushing Length (mm) | 7.11 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1825136-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.